The NCV8161BMX250TBG is a linear voltage regulator LDO with a nominal output voltage of 2.5V and a maximum output current of 0.45A. It operates from an input voltage range of 3.5V to 5.5V and is qualified to AEC-Q100 standards. The device is packaged in an XDFN-4 package and has a maximum operating temperature of 125°C. It is suitable for use in automotive and other high-reliability applications.
Onsemi NCV8161BMX250TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8161BMX250TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.