
The NCV8161BSN180T1G is a 1.8V linear voltage regulator with a maximum output current of 0.45A. It has a minimum output voltage of 1.764V and a maximum output voltage of 1.836V. The device is qualified to AEC-Q100 and operates over a temperature range of -40°C to 125°C. It is packaged in a TSOP-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8161BSN180T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8161BSN180T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.9 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.48 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8161BSN180T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.