
The NCV8161BSN280T1G is a 5V input, 2.8V output linear voltage regulator with a maximum output current of 450mA. It is packaged in a TSOP-5 package and is qualified to AEC-Q100 standards. The device operates over a temperature range of -40°C to 125°C. It is designed for use in automotive applications where high reliability and low noise are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8161BSN280T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8161BSN280T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.345 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8161BSN280T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.