
The NCV8161BSN300T1G is a 3V linear voltage regulator with a maximum output current of 450mA. It has a JEDEC package code of R-PDSO-G5 and measures 1.5mm in width and 3mm in length. The device operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It has a dropout voltage of 33mV maximum and is available in a 5-pin TSOP-5 package.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8161BSN300T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.45 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.33 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.