The NCV8163AMX280TBG is a linear voltage regulator with a fixed output voltage range of 2.744V to 2.856V and a maximum output current of 0.25A. It has a maximum operating temperature of 125°C and is packaged in a S-XDSO-N4 package. The device is compliant with AEC-Q100 screening level and has a dropout voltage of 0.095V at 0.25A. The input voltage range is from 3.8V to 5.5V, and the maximum input voltage is 6V. The device is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8163AMX280TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.744 |
| Output Voltage1-Max | 2.856 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.095 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Load Regulation-Max | 0.03486 |
| Dropout Voltage1-Max | 0.16 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.