The NCV8163AMX330TBG is a 3.3V linear voltage regulator from Onsemi with a maximum output current of 0.25A. It has a fixed output voltage of 3.3V and a dropout voltage of 0.08V. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The regulator is packaged in a 4-pin HXSON package.
Onsemi NCV8163AMX330TBG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.08 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Load Regulation-Max | 0.04108 |
| Dropout Voltage1-Max | 0.145 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8163AMX330TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.