The NCV8163ASN300T1G is a 3V linear voltage regulator with a maximum output current of 0.25A. It operates from an input voltage range of 4V to 5.5V and has a maximum dropout voltage of 0.185V. The device is packaged in a TSOP-5 package and is compliant with AEC-Q100 screening level. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8163ASN300T1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.115 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Load Regulation-Max | 0.11205 |
| Dropout Voltage1-Max | 0.185 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.