
The NCV8165ML330TBG is an 8-terminal dual linear regulator from Onsemi. It operates from an input voltage range of 4.3 to 5.5V and provides a fixed output voltage of 3.3V with a maximum output current of 0.5A. The device is packaged in a HVSON package with a maximum operating temperature of 125°C and is compliant with AEC-Q100 screening level. The regulator has a dropout voltage of 0.19V at 0.5A and a voltage tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8165ML330TBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8165ML330TBG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.29 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8165ML330TBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.