The NCV8170BMX300TCG is a low dropout linear regulator with a fixed output voltage of 3V and a maximum output current of 150mA. It operates from an input voltage range of 4V to 5.5V and has a maximum dropout voltage of 260mV. The device is available in an HVSON-8 package and is qualified to AEC-Q100. The NCV8170BMX300TCG is suitable for use in automotive applications where a low dropout voltage and high accuracy are required. It can operate over a temperature range of -40°C to 125°C.
Onsemi NCV8170BMX300TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.009 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.26 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8170BMX300TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.