The NCV8170BXV360T2G is a dual linear regulator from Onsemi, featuring a 6-pin SOT-563 package. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V. The regulator provides a fixed output voltage of 3.6V with a maximum output current of 0.15A. It also meets AEC-Q100 automotive screening standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8170BXV360T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.528 |
| Output Voltage1-Max | 3.672 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 3.6 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.00648 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 0.24 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8170BXV360T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.