Onsemi NCV8177AMTW090TCG-A642 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.8775 |
| Output Voltage1-Max | 0.9135 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 0.9 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0051975 |
| Load Regulation-Max | 0.01 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8177AMTW090TCG-A642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.