The NCV8177AMTW110TCG is a dual linear voltage regulator from Onsemi. It has 8 terminals and a DUAL terminal position. The device is packaged in an S-PDSO-N8 package with dimensions of 2mm width and 2mm length. It has a single function and output, and can handle input voltages from 1.6V to 5.5V. The output voltage is adjustable between 1.0725V and 1.1165V, with a maximum output current of 0.5A. The device has a voltage tolerance of 2.5% and is fixed in adjustability. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 screening level.
Onsemi NCV8177AMTW110TCG technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.0725 |
| Output Voltage1-Max | 1.1165 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0060225 |
| Load Regulation-Max | 0.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8177AMTW110TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.