The NCV8177AMX250TCG is a linear voltage regulator with a fixed output voltage of 2.45V to 2.525V. It can supply up to 500mA of current and operates over a temperature range of -40°C to 125°C. The device is qualified to AEC-Q100 standards and is packaged in an HVSON-8 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.525 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.13 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0084375 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.22 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |