The NCV8177AMX330TCG is a fixed linear voltage regulator with a maximum output current of 0.5A and a nominal output voltage of 3.3V. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The regulator has a maximum input voltage of 5.5V and a maximum dropout voltage of 0.19V. It is packaged in an HVSON-8 package type.
Sign in to ask questions about the Onsemi NCV8177AMX330TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8177AMX330TCG technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.11 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.0071775 |
| Load Regulation-Max | 0.01 |
| Dropout Voltage1-Max | 0.19 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8177AMX330TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.