The NCV8177BMX120TCG-A642 is a low dropout linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 125°C and is qualified to AEC-Q100. The device is packaged in an HVSON-8 package with a width and length of 1mm.
Onsemi NCV8177BMX120TCG-A642 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.218 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.00639 |
| Load Regulation-Max | 0.01 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8177BMX120TCG-A642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.