Low side driver IC featuring a single output, designed for efficient power control. Offers 35A continuous output current with a low on-state resistance of 23mR. Integrated fault protection includes over-voltage and over-temperature safeguards. Operates within a temperature range of -40°C to 150°C and is housed in a DPAK package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8401ADTRKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 2W |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 23mR |
| Output Configuration | Low Side |
| Output Current | 35A |
| Output Current per Channel | 35A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.012346oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8401ADTRKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
