Self-Protected Low Side Driver with Temperature and Current Limit, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV8401BDTRKG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Screening Level | AEC-Q101 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.