
Self-protected low-side driver, DPAK package, offering 33A continuous drain current and 42V drain-to-source breakdown voltage. Features 29mR drain-to-source resistance and 23mR on-state resistance. Includes over-voltage and over-temperature fault protection. Operates from -40°C to 150°C, with a maximum output current of 30A and supply voltage of 42V. This surface-mount component is N-channel, lead-free, RoHS compliant, and AEC-Q100 qualified.
Onsemi NCV8401DTRKG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 29mR |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 0.089inch |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 23mR |
| Output Configuration | Low Side |
| Output Current per Channel | 35A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 64W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8401DTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
