
Automotive-grade current limit switch featuring a 2A continuous output current and 55V drain-to-source breakdown voltage. This N-channel, low-side switch offers 165mΩ on-state resistance and includes over-voltage and over-temperature fault protection. Packaged in a halogen-free, lead-free SOT-223-4, it operates from -40°C to 150°C and is supplied on tape and reel.
Sign in to ask questions about the Onsemi NCV8402ASTT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8402ASTT3G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 165mR |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 165mR |
| Output Configuration | Low Side |
| Output Current per Channel | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8402ASTT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
