
The NCV8403ADTRKG is a low side driver from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed for on/off operation and has a maximum output current of 14A. The device is packaged in a TO-252-3 package and is available in quantities of 2500. It is compliant with RoHS regulations and is lead free.
Onsemi NCV8403ADTRKG technical specifications.
| Package/Case | TO-252-3 |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Number of Outputs | 1 |
| On-State Resistance | 53mR |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8403ADTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
