The NCV8403BDTRKG is a single buffer driver IC with a nominal supply voltage of 10V. It features a JEDEC package code of R-PSSO-G2 and a package type of DPAK-3/2. The device has a width of 6.095mm and a length of 6.54mm. It is designed to operate in a temperature range suitable for AEC-Q101 compliant applications.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8403BDTRKG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 10 |
| Screening Level | AEC-Q101 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.