
Self-protected low-side driver featuring 6A continuous drain current and 42V drain-to-source voltage. This N-channel MOSFET driver offers 90mΩ drain-to-source resistance and 1.6V threshold voltage. Integrated over-voltage and over-temperature fault protection enhances reliability. Packaged in a DPAK (TO-252) surface-mount case, it operates from -40°C to 150°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 51V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 42V |
| Nominal Vgs | 1.6V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Threshold Voltage | 1.6V |
| Width | 6.22mm |
| RoHS | Compliant |
