
The NCV8405STT3G is a surface mount current limit switch from Onsemi, packaged in a 4-pin SOT-223 lead-frame SMT package. It has a seated plane height of 1.63mm and a pin pitch of 2.3mm. The device is made of plastic and has a gull-wing lead shape. It is designed for use in power management applications and is suitable for surface mount assembly.
Onsemi NCV8405STT3G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.57 |
| Seated Plane Height (mm) | 1.63 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV8405STT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.