
Automotive current limit switch featuring a 7A continuous output current and 210mΩ on-state resistance. This single-channel, low-side switch offers over-voltage and over-temperature fault protection. Operating within a -40°C to 150°C temperature range, it provides a 127ns turn-on delay and 1600ns turn-off delay. The component is supplied in a 3-pin DPAK package, tape and reel, and is RoHS and Halogen Free compliant.
Onsemi NCV8406ADTRKG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 210mR |
| Fall Time | 692ns |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.31W |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 210mR |
| Output Configuration | Low Side |
| Output Current | 7A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.31W |
| RoHS Compliant | Yes |
| Series | SMARTDISCRETES™ |
| Turn-Off Delay Time | 1600ns |
| Turn-On Delay Time | 127ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8406ADTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
