Self-Protected Low Side Driver, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV8406BDTRKG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.