
The NCV8406DTRKG is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum drain to source breakdown voltage of 65V and a maximum output current of 7A. The device is packaged in a DPAK package and is lead free. It is RoHS compliant and has a maximum power dissipation of 1.25W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8406DTRKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8406DTRKG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 210mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 210mR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8406DTRKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
