Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8406STT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8406STT3G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 7A |
| Gate to Source Voltage (Vgs) | 14V |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.81W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8406STT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
