Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV8408DTRKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8408DTRKG technical specifications.
| Package/Case | DPAK |
| Drain to Source Breakdown Voltage | 46V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Halogen Free | Halogen Free |
| Height | 2.51mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 10000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8408DTRKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
