Onsemi NCV8440ASTT1G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 59V |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Input Capacitance | 155pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.69W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.69W |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8440ASTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.