
The NCV8440ASTT3G is a MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.6A and a drain to source voltage of 59V. The device is packaged in a SOT-223-4 package and is lead free and halogen free. It has an input capacitance of 155pF and a maximum power dissipation of 1.69W.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8440ASTT3G technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 59V |
| Gate to Source Voltage (Vgs) | 15V |
| Halogen Free | Halogen Free |
| Input Capacitance | 155pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.69W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.