
The NCV8440STT3G is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.69W and a maximum drain to source voltage of 59V. The device features a continuous drain current of 2.6A and an on-resistance of 110mR. It is lead free and RoHS compliant, packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Onsemi NCV8440STT3G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 59V |
| Input Capacitance | 155pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.69W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 110mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
