Positive fixed output linear voltage regulator, 3.3V, 150mA output current. Features 2% accuracy, 45V maximum input voltage, and a wide operating temperature range of -40°C to 150°C. This surface mount SOIC-8 package component offers low quiescent current of 125uA and input bias current of 90uA. Packaging is tape and reel with 2500 units per reel.
Onsemi NCV8501D33R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
