Onsemi NCV8501D50R2 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8501D50R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
