
The NCV8502D33R2 is a single-output linear voltage regulator from Onsemi. It features an output current of 150mA and an output voltage of 3.3V. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 150°C. The NCV8502D33R2 is not RoHS compliant.
Sign in to ask questions about the Onsemi NCV8502D33R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8502D33R2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8502D33R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
