
Automotive-grade LDO regulator featuring a fixed 3.3V output voltage and 150mA maximum output current. This positive voltage regulator offers 2% accuracy and operates with a wide input voltage range from -15V to 45V. Designed for surface mounting, it comes in a SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. Key specifications include a low input bias current of 90µA, a quiescent current of 125µA, and a maximum supply current of 19mA. Operating across an extended temperature range of -40°C to 150°C, this lead-free and RoHS-compliant component is suitable for demanding automotive applications.
Onsemi NCV8502D33R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
