8.0V fixed output positive linear voltage regulator, offering 150mA maximum output current with 2% accuracy. Features a wide input voltage range from -15V to 45V and operates with a maximum supply current of 19mA. This surface mount SOIC-8 package component is AEC-Q100 qualified and RoHS compliant, suitable for automotive applications.
Onsemi NCV8502D80R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 8V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8502D80R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
