Onsemi NCV8502PDWADJR2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 50uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 44.4V |
| Min Output Voltage | 1.28V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 1.318V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8502PDWADJR2 to view detailed technical specifications.
No datasheet is available for this part.
