
3.3V fixed output linear voltage regulator (LDO) with 400mA maximum output current. Features include an enable function, delay, adjustable reset, and a general-use comparator. Operates with a maximum input voltage of 45V and a minimum of -15V, across an operating temperature range of -40°C to 150°C. Packaged in a wide-body SOIC with an exposed pad, suitable for surface mounting. This lead-free, RoHS compliant component is designed for automotive applications.
Onsemi NCV8503PW33R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
