
The NCV8504PW33R2 is a linear voltage regulator with a fixed output voltage of 3.3V and an output current of 400mA. It operates over a temperature range of -40°C to 150°C and has an input bias current of 100uA. The device is packaged in a SOIC-16 package and is available in quantities of 1000. Note that this device is not RoHS compliant and contains lead.
Onsemi NCV8504PW33R2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
