
3.3V fixed output LDO regulator, offering 400mA maximum output current with 2% accuracy. Features a wide input voltage range from -15V to 45V and a low input bias current of 100µA. Operates across a temperature range of -40°C to 150°C. Packaged in a 16-lead wide body SOIC with an exposed pad, suitable for surface mounting and supplied on a 1000-piece tape and reel. This positive voltage regulator is lead-free, RoHS compliant, and designed for automotive applications meeting AEC-Q100 standards.
Sign in to ask questions about the Onsemi NCV8504PW33R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8504PW33R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8504PW33R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
