5V fixed output positive linear voltage regulator, capable of 400mA output current. Features a 400mV dropout voltage and 2% accuracy. Operates from -40°C to 150°C with a maximum input voltage of 45V. Packaged in a wide body SOIC with an exposed pad, suitable for surface mounting and supplied on a 1000-piece tape and reel. This AEC-Q100 qualified component offers lead-free and RoHS compliance.
Onsemi NCV8504PW50R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Min Current Limit | 425mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
