
The NCV8505D2T50 is a 5V linear voltage regulator with an output current of 400mA. It is packaged in a TO-263-8 surface mount package and operates over a temperature range of -40°C to 150°C. The device has a maximum input voltage of 45V and a minimum input voltage of -15V. It is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Sign in to ask questions about the Onsemi NCV8505D2T50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8505D2T50 technical specifications.
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8505D2T50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
