
Automotive-grade LDO regulator with a fixed 5V output voltage and 400mA maximum output current. Features a 2% voltage accuracy, 45V maximum input voltage, and operates from -40°C to 150°C. Surface mountable in a TO-263-8 package, this positive voltage regulator offers a low quiescent current of 350µA and is supplied on a 750-piece tape and reel.
Sign in to ask questions about the Onsemi NCV8505D2T50R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8505D2T50R4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8505D2T50R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
