
Automotive-grade linear voltage regulator (LDO) providing a fixed 5.0V output with 400mA maximum output current. Features include a 2% output voltage accuracy, delay and reset functionality, and a wide input voltage range from -15V to 45V. This surface-mount component is housed in a TO-263-8 package, supplied on a 750-piece tape and reel. Operating temperature range spans -40°C to 150°C, with lead-free and RoHS compliance.
Onsemi NCV8506D2T50R4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
