The NCV85081BDS50G is a single, positive output linear voltage regulator with an output voltage of 5V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263-8 surface mount package. The device is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV85081BDS50G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TO-263-8 |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV85081BDS50G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV85081BDS50G
Product Discontinuance Notice for ON Semiconductor NCV8508D2T50R4G and NCV8508D2T50G devices with recommended replacement part NCV85081BDS50G.