
Positive fixed output voltage regulator, 5V output, 250mA maximum output current. Features a 450mV dropout voltage and 3% accuracy. Operates from -40°C to 125°C with a maximum input voltage of 45V. Packaged in an SOIC-8 EP for surface mount applications, supplied on tape and reel. RoHS compliant and lead-free.
Onsemi NCV85081BPD50R2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV85081BPD50R2G to view detailed technical specifications.
No datasheet is available for this part.
