3.3V fixed output LDO regulator, offering 250mA maximum output current with a 150mV dropout voltage. Features a 3% accuracy and operates from -300mV to 45V input voltage. This positive voltage regulator is housed in a lead-free SOIC package, suitable for surface mounting. Designed for automotive applications with AEC-Q100 qualification, it operates across a -40°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 150mV |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.9mm |
| RoHS | Compliant |
