The NCV8508D2T50G is a 5V linear voltage regulator with a maximum output current of 250mA. It is designed for automotive applications and is compliant with AEC-Q100. The device has a low quiescent current of 150uA and a maximum input voltage of 45V. It is packaged in a lead-free D2PAK-7 package and is available in a rail/tube packaging format with 50 units per package. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-8 |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
These are design resources that include the Onsemi NCV8508D2T50G
Product discontinuance notice for ON Semiconductor discrete, analog, and power components. Includes last buy/ship dates and suggested replacement parts.
Product Discontinuance Notice for ON Semiconductor NCV8508D2T50R4G and NCV8508D2T50G devices with recommended replacement part NCV85081BDS50G.
