
Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V, D2PAK-7 (Short Lead), 750-REEL
Sign in to ask questions about the Onsemi NCV8508D2T50R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV8508D2T50R4G technical specifications.
| Package/Case | TO-263-8 |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8508D2T50R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
