Onsemi NCV8535ML330R2G technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 3.7 |
| Output Voltage1-Min | 3.251 |
| Output Voltage1-Max | 3.353 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.34 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV8535ML330R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.